1969604-8
8P FH PLUG VAL-U-LOK FH GW
This cable mount connector housing, featuring a durable polyamide construction in white, is designed for secure power and signal applications. With UL and CSA standards met, it ensures reliable performance in various environments. The crimp termination method and pin contact type offer efficient connectivity, while the 4.2mm pitch and two rows with eight positions cater to versatile wiring needs. Operating temperature range from -40 to 105°C (-40 to 221°F) guarantees suitability for diverse setups. With a voltage rating of 600V AC and UL 94V-2 flammability standard, safety is paramount. Ideal for appliances and other electronic devices, this housing, part of the Wire to Wire connector system, comes in a package of 500, making it perfect for industrial use. RoHS compliant and boasting a GWT 750°C glow wire rating, it prioritizes both environmental responsibility and fire safety. Trust in this connector for efficient and secure cable connections in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1969604-8 |
Housing Material: | Polyamide |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Number of Positions: | 8 |
Housing Color: | White |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | .378 in, 9.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Connector Length: | 18 mm, .709 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 23.8 mm, .937 in |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1969604-8 |
SKU: | AMP1969604-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |