1969605-4

4P PM PLUG VAL-U-LOK PM GW

Enhance your power and signal connections with this high-quality connector housing, meeting UL and CSA standards for reliable performance. Crafted from durable polyamide in a sleek white finish, this panel-mount plug features two rows of four pin contacts, offering a secure termination method through crimping. With a pitch of 4.2mm and a voltage rating of 600V AC, it ensures efficient power transmission in various circuit applications. Operating within a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees consistent functionality even in harsh environments. Perfect for appliances and other electronic devices, this connector housing is RoHS compliant, demonstrating our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969605-4
Housing Material:Polyamide
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:4
Housing Color:White
GPL:G31
Packaging:Package
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:11.6 mm, .457 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:.378 in, 9.6 mm
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:23.9 mm, .94 in
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:1969605-4
SKU:AMP1969605-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: