1969605-8
8P PM PLUG VAL-U-LOK PM GW
Enhance power and signal connectivity with this high-quality connector housing, crafted from durable white polyamide for reliable performance in various applications. Designed for easy panel mounting, this two-row connector features 8 pin contacts with a crimp termination method, ensuring secure wire and cable attachment. With a pitch of 4.2mm, it meets CSA and UL standards for safety and quality assurance. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is ideal for use in appliances and other demanding environments. Each package contains 500 units, making it a convenient and cost-effective solution for your connectivity needs. With RoHS compliance and UL 94V-2 flammability rating, this connector prioritizes safety and environmental responsibility. Suitable for wire-to-wire applications, it offers a reliable and efficient solution for power and signal transmission.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1969605-8 |
Housing Material: | Polyamide |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Number of Positions: | 8 |
Housing Color: | White |
GPL: | G31 |
Packaging: | Package |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 11.6 mm, .457 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Connector Length: | 18 mm, .709 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 23.9 mm, .94 in |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1969605-8 |
SKU: | AMP1969605-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |