1969603-8
8P RCPT VAL-U-LOK GW
Enhance your power and signal connections with this versatile housing, featuring UL and CSA standards compliance for reliable performance. Crafted from durable polyamide in a sleek white hue, this cable mount connector offers two rows with eight socket contacts for seamless connectivity. With a crimp termination method and a pitch of 4.2mm, it ensures secure attachment to wires and cables. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it is suitable for various applications. With a voltage rating of 600V AC, it guarantees efficient power transmission. Packaged in a quantity of 500, it is ideal for large-scale projects. This connector, part of the Wire to Wire and Wire to Board system, is a must-have for appliances and electronic devices, meeting RoHS compliance for environmental responsibility. Elevate your connectivity solutions with this high-quality component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1969603-8 |
Housing Material: | Polyamide |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Number of Positions: | 8 |
Housing Color: | White |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 11.7 mm, .461 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Connector Length: | 18 mm, .709 in |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 19.8 mm, .779 in |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1969603-8 |
SKU: | AMP1969603-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |