1969614-2

2P RCPT VAL-U-LOK V0

Enhance your power and signal connectivity with this high-quality Connector Housing. Constructed with durable Nylon 6/6 material in a natural color, it meets UL and CSA standards for optimal safety and performance. Featuring two rows with a pitch of 4.2mm, it offers convenient cable mount installation through crimp termination. With a maximum voltage rating of 600V AC and operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. This housing, part of our Wire to Wire connector system, is ideal for appliances and other electronic devices, ensuring reliable wire and cable connections. RoHS compliant and with UL 94V-0 flammability standard, it guarantees compliance with environmental and safety regulations. Each package includes 500 units, making it perfect for both professional and DIY projects. Trust in its quality and efficiency for all your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969614-2
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Socket
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:2
Housing Color:Natural
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:11.7 mm, .419 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:.213 in, 5.4 mm
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:19.8 mm, .779 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1969614-2
SKU:AMP1969614-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: