1969688-4
PTL 1X4 PCB HEADER VERT STDTMP KEY A NAT
Power up your PCB connections with the PTL 1X4 PCB Header. This vertical mount header, part of the Power Triple Lock series, boasts UL and VDE standards compliance for reliability. With a durable Polybutylene Terephthalate - GF housing in a natural color, it offers secure board attachment through crimp and through-hole solder termination methods. Featuring 4 positions with a 6mm pitch, it's ideal for power and signal applications, with a high voltage rating of 600V AC/DC. Its contact layout is inline, with tab contacts and keying option A for easy identification. Pre-tinned copper alloy contacts ensure efficient conductivity, while a wide operating temperature range of -55 to 105°C (-67 to 221°F) guarantees performance in various environments. Mating retention with a latch mechanism adds security, making it suitable for appliances and other demanding applications. RoHS compliant and with a UL 94V-0 flammability rating, this header is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1969688-4 |
Series: | Power Triple Lock |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Keying: | A |
Contact Amperage: | 18 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | J35 |
Number of Loaded Positions: | 4 |
Mating Retention Type: | Latch |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Pre-Tin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | EF11 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Peg |
Contact Retention: | With |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | UL VDE |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969688-4 |
SKU: | AMP1969688-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/05/2020 | P-19-018343 - Manufacturing location change. Following Part Numbers will be transferred from an Asia Pacific vendor to the TE Connectivity manufacturing location in Qingdao, China. | Product Change Notice Download |
11/24/2019 | E-19-014974 - Manufacturing / Process Requirements. Resin change for high temp parts. Existing resin being discontinued. | Product Change Notice Download |