1969694-3
PTL 1X3 PCB HEADER R/A STDTEMP KEY A NAT
Introducing the PTL 1X3 PCB Header, a versatile and reliable connector designed for power and signal applications. Featuring a right-angle mount orientation with through-hole solder and crimp termination methods, this header ensures secure PCB attachment. With a compact inline layout and natural housing color, it seamlessly integrates into various electronic setups. The UL and VDE standards compliance, along with a flammability rating of UL 94V-0, guarantee safety and quality. Operating in a wide temperature range from -55 to 105°C, it is suitable for demanding environments. Its 3-position configuration, with 18.5A contact amperage and 600V AC/DC voltage ratings, offers efficient power transmission. The inclusion of a latch mating retention system and PCB retention with locating posts enhances stability during use. Lead-free solder processes and RoHS compliance further underline its environmental responsibility. Perfect for appliances and other applications, this header is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969694-3 |
Series: | Power Triple Lock |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Keying: | A |
Contact Amperage: | 18.5 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | J35 |
Number of Loaded Positions: | 3 |
Mating Retention Type: | Latch |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Pre-Tin |
PCB Retention: | With |
PCB Retention Type: | Retention Post |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | EF11 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Position Locations Loaded: | 3 |
Contact Retention: | With |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | UL;VDE |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969694-3 |
SKU: | AMP1969694-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/05/2020 | P-19-018343 - Manufacturing location change. Following Part Numbers will be transferred from an Asia Pacific vendor to the TE Connectivity manufacturing location in Qingdao, China. | Download |
11/24/2019 | E-19-014974 - Manufacturing / Process Requirements. Resin change for high temp parts. Existing resin being discontinued. |
Download |