1969717-3

HSG, REC., POS-LOCK, MK I 2P, 6.35SR YEL

Enhance your electrical connections with this high-quality Housing, REC., POS-LOCK, MK I 2P. Crafted from durable Nylon in a vibrant Yellow hue, it ensures reliable performance. With a straight orientation and 7.5mm pitch, it offers precise positioning. Featuring two receptacles, it's perfect for various applications. The mating retention type and alignment ensure secure connections. Designed for cable mount installation, it's easy to set up. RoHS compliant, it meets environmental standards. Elevate your connectivity with this essential terminal housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969717-3
Housing Material:Nylon
Pitch:.295 in, 7.5 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Yellow
Mating Retention Type:Hole
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1969717-3
series:Positive Lock 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:With
Length:15.48 mm / .609 in
Width:16.2 mm / .638 in
Accepts Wire Insulation Diameter Range:4.8 mm / .193 in
CSA Certified:CSA Rating - Certified
UL Rating:Recognized
Crimp Terminal Housing UL Flammability Rating:UL 94V-0
For Use With:250 Series
Crimp Terminal Housing Packaging Method:Carton
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/22/2018P-18-016234 - Manufacturing location change. Following Part Numbers will be transferred from Maloney to LickDale.Product Change Notice Download