1969717-5

HSG, REC., POS-LOCK, MK I 2P, 6.35SR NAT

Enhance your connectivity solutions with this high-quality Housing, featuring a Straight orientation and Receptacle terminal type. Crafted from durable Nylon in a Natural color, it ensures reliable performance. With 2 positions and a 7.5mm pitch, it offers versatility for various applications. The Cable Mount (Free-Hanging) mounting style makes installation effortless. Designed with Polarization mating alignment and Hole mating retention, it guarantees secure connections. This RoHS-compliant Terminal Housing is a must-have for any project requiring precision and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969717-5
Housing Material:Nylon
Pitch:.295 in, 7.5 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Natural
Mating Retention Type:Hole
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1969717-5
series:Positive Lock 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:With
Length:15.48 mm / .609 in
Width:16.2 mm / .638 in
Accepts Wire Insulation Diameter Range:4.8 mm / .193 in
CSA Certified:CSA Rating - Certified
UL Rating:Recognized
Crimp Terminal Housing UL Flammability Rating:UL 94V-0
For Use With:250 Series
Crimp Terminal Housing Packaging Method:Carton
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/29/2019E-19-003890 - Product Improvement. TE is updating their production drawings to the most current resin revision to produce existing housings that meets or exceeds specified performance requirements in an effort to meet requested customer delivery dates.

Download
11/22/2018P-18-016234 - Manufacturing location change. Following Part Numbers will be transferred from Maloney to LickDale.Download