1969717-6
HSG, REC., POS-LOCK, MK I 2P, 6.35SR BLK
Enhance your connectivity with this high-quality HSG Rectangular Housing. Featuring a straight orientation and two positions, it ensures secure and efficient cable connections. The black nylon construction offers durability, while the 7.5mm pitch accommodates standard terminals. With a polarized mating alignment and hole retention type, assembly is simplified. RoHS compliant, this housing is ideal for various applications in electronics and telecommunications. Upgrade your cable management with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969717-6 |
Housing Material: | Nylon |
Pitch: | .295 in, 7.5 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 2 |
Housing Color: | Black |
Mating Retention Type: | Hole |
Mating Alignment Type: | Polarization |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP1969717-6 |
series: | Positive Lock 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Length: | 15.48 mm / .609 in |
Width: | 16.2 mm / .638 in |
Accepts Wire Insulation Diameter Range: | 4.8 mm / .193 in |
CSA Certified: | CSA Rating - Certified |
UL Rating: | Recognized |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-0 |
For Use With: | 250 Series |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/29/2019 | E-19-003890 - Product Improvement. TE is updating their production drawings to the most current resin revision to produce existing housings that meets or exceeds specified performance requirements in an effort to meet requested customer delivery dates. |
Download |
11/22/2018 | P-18-016234 - Manufacturing location change. Following Part Numbers will be transferred from Maloney to LickDale. | Download |