1969797-1

02P UMNL HDR ASSY R/A, SCKT V0 GW

The Universal MATE-N-LOK series Socket Connector, a reliable solution for power applications. With a housing made of UL 94V-0 rated Nylon in a natural color, this connector is designed for durability. Featuring a right angle mount orientation and through-hole solder termination method, it ensures secure board attachment. Each connector has two positions, with a pitch of 6.35 mm (.25 in), ideal for power transmission. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for various environments. The contact sockets, plated with tin and rated for 12 A, guarantee efficient power transfer. With its GWT 750°C glow wire rating and RoHS compliance, this connector prioritizes safety and environmental responsibility. Perfect for appliances and other power circuit applications, it offers reliability and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969797-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Contact Type:Socket
Contact Amperage:12 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Right Angle
GPL:236
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:2
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:With
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:1969797-1
SKU:AMP1969797-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: