1969814-1
06P UMNL PIN HDR ASSY, PIN V0 GW
Enhance power connectivity with our Universal MATE-N-LOK series, featuring a durable Nylon housing in a natural color. Designed for secure board mounting via through-hole soldering, this connector boasts two rows with six pin positions each, accommodating a contact amperage of 12 A. With UL 94V-0 flammability standard compliance and a wide operating temperature range of -40 to 105 °C (-40 to 221 °F), it ensures reliability in various environments. Ideal for power applications in appliances, this header connector with pre-tin contact plating offers efficient wire-to-board connectivity. RoHS compliant and with a glow wire rating of GWT 750°C, it guarantees safety and performance. Explore the possibilities of seamless power transmission with this versatile connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969814-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Contact Amperage: | 12 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 6 |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969814-1 |
SKU: | AMP1969814-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |