1969815-1
08P UMNL HDR ASSY R/A, PIN V0 GW
Introducing the Universal MATE-N-LOK Connector, a reliable solution for power applications. With a single row design and durable nylon housing, this connector offers secure board mount installation through solder termination. Featuring a 6.35mm pitch and capable of handling up to 600V AC, it is ideal for high-power setups. Each of the 8 pin contacts, with UL 94V-0 flammability rating and tin plating, can carry a maximum of 12A. The natural housing color and right-angle mount orientation provide versatility in usage. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. Its GWT 750°C glow wire rating ensures safety, while the circuit identification feature simplifies installation. RoHS compliant and designed for wire-to-board connection, this Header type connector is perfect for appliances and other power systems. Upgrade your connectivity with the Universal MATE-N-LOK.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969815-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Contact Amperage: | 12 A |
Number of Positions: | 8 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 236 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 8 |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969815-1 |
SKU: | AMP1969815-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |