Enhance your cable connections with this high-quality terminal housing, crafted from durable Liquid Crystal Polymer for long-lasting performance. Featuring a straight receptacle design in sleek black, it offers one position for secure connectivity. The latching mating retention type and polarization alignment ensure a snug fit, while the cable mount (free-hanging) style allows for versatile installation. Designed for reliability, this RoHS-compliant housing is ideal for various applications in connectors, crimp terminals, and splices. Upgrade your setup with this essential component for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969820-1
Housing Material:Liquid Crystal Polymer
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Black
Mating Retention Type:Latch
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1969820-1
series:Positive Lock 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:With
Crimp Terminal Housing UL Flammability Rating:UL 94V-0
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 240 °C / -40 - 464 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: