Enhance your connectivity solutions with this high-performance terminal housing, crafted from durable Liquid Crystal Polymer for lasting reliability. Featuring a receptacle design with a convenient flag orientation, it offers seamless integration into your electronic assembly. With a sleek black housing color and RoHS compliance, it's not only visually appealing but also environmentally friendly. Perfect for crimp terminals and splices, this essential component ensures secure and efficient connections in any application. Elevate your project with the assurance of quality and precision that this terminal housing provides.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969823-1
Housing Material:Liquid Crystal Polymer
Terminal Type:Receptacle
Orientation:Flag
Number of Positions:1
Housing Color:Black
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1969823-1
series:Positive Lock 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:With
Crimp Terminal Housing UL Flammability Rating:UL 94V-0
Sealable:No
Operating Temperature Range:-40 - 250 °C / -40 - 482 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: