1969865-1
3P, 250 SERIES, POSITIVE LOCK MARK II
Easily connect and secure your cables with this 3-position terminal housing, designed for efficient and reliable crimping. Crafted from durable nylon in a sleek black finish, it offers a straight orientation for seamless installation. Perfect for various electrical applications, this receptacle housing is compliant with RoHS standards, ensuring environmentally-friendly manufacturing. Trust in its quality and performance for your connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969865-1 |
Housing Material: | Nylon |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 3 |
Housing Color: | Black |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP1969865-1 |
series: | Positive Lock 250 |
Crimp Terminal Housing Mating Alignment: | Without |
Crimp Terminal Housing Mating Retention: | Without |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-0 |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |