Enhance the connectivity of your electrical systems with our Posi-Lock 250 Receptacle, MKII, designed for optimal performance in 22-18 TPBR applications. Crafted from high-quality brass, this straight orientation terminal ensures durable and reliable contact. Its F-Crimp design accommodates wire sizes ranging from 18-22 AWG, with an open barrel for efficient installation. With a versatile tab width of 6.35mm (.25 in) and tab thickness of .81mm (.032 in), it offers seamless compatibility. RoHS compliant and capable of withstanding temperatures from -40 to 110°C (-40 to 230°F), this receptacle guarantees both safety and longevity in various environments. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238156-1
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Unplated
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.06 - .1 in, 1.52 - 2.54 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2238156-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/25/2019E-18-016018 - Product Improvement. Adding internal tab gap co-planarity tolerances to insure maximum performance. Download