Secure your connections with ease using our POS LOCK 250 Receptacle. Crafted with high-quality Brass and featuring Tin plating, this terminal ensures reliable conductivity in a straight orientation. With an overall length of .886 inches, it accommodates 14-18 AWG wire sizes. Its open barrel design allows for efficient F-Crimp installation, accepting wire insulation diameters ranging from .09 to .155 inches. Operating in temperatures from -40 to 110°C, it's suitable for a variety of applications. Trust in its durability and performance for your crimping needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238155-1
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:22.5 mm, .886 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .155 in, 2.29 - 3.94 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2238155-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Recognized
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: