1971151-1
D1500 Junction Box 34P, H Mount type
Enhance your power and signal connections with the D1500 Junction Box 34P, part of the Dynamic 1000 Series. This high-quality connector boasts CSA and UL standards compliance, ensuring reliability. With a durable Polybutylene Terephthalate housing in sleek black, it offers 34 gold-plated contact positions for optimal conductivity. Featuring a plug gender and matrix contact layout, it's perfect for industrial applications. The 3.5mm pitch, -55 to 105°C operating temperature range, and 250V AC/DC voltage rating cater to diverse needs. Whether for power or data transmission, its screw-mount panel installation with polarization ensures secure mating. With 28 pieces in a convenient tray packaging, this connector is a must-have for your assembly projects. Halogen-free and RoHS compliant, it meets stringent environmental standards. Elevate your connectivity solutions with this versatile wire-to-panel connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1971151-1 |
Series: | Dynamic 1000 Series |
Connector Type: | Junction Box |
Gender: | Plug |
Housing Material: | Polybutylene Terephthalate |
Number of Rows: | 4 |
Contact Plating: | Gold over Nickel |
Pitch: | .137 in, 3.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 28 |
Contact Amperage: | 5 A |
Number of Positions: | 34 |
Housing Color: | Black |
GPL: | 440 |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Shielded: | No |
PCB Retention: | Without |
Panel Mount Type: | Screw Mount |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Product Code: | K747 |
Preloaded: | Yes |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector System: | Wire to Panel |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Insertion Force: | Standard |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1971151-1 |
SKU: | AMP1971151-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |