1971567-3
MINIATURE HERMAPHRODITIC (6P)
Enhance your electronic connections with our Miniature Hermaphroditic (6P) surface mount connector. Designed with CSA standards in mind, this connector features a right-angle body orientation and a natural housing color. With a pitch of 3mm and a contact amperage of 3A, it offers reliable performance in various applications. Its liquid crystal polymer housing material and UL 94V-0 flammability standard ensure durability and safety. Suitable for board-to-board configurations, this connector is ideal for industrial use, boasting high-temperature ratings and RoHS compliance. Upgrade your connectivity with this high-quality, CSA and UL certified component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1971567-3 |
Amperage: | 3 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Body Orientation: | Right Angle |
Pitch: | 3 mm |
Voltage: | 300 V AC, 300 V DC |
Contact Type: | Hermaphroditic |
Contact Amperage: | 3 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Horizontal |
GPL: | K50 |
Packaging: | Pocket tape on reel |
Contact Mating Area Plating: | Tin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | L833 |
Contact Layout: | Inline |
Connector System: | Board to Board |
CSA Agency Certification: | LR7200 |
UL Agency Certification: | E28476 |
Stackable: | No |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 300 V AC, 300 V DC |
Board to Board Configuration: | Co-Planar |
Connector Contact Load Condition: | Fully Loaded |
PCB Mount Alignment: | Without |
PCB Mount Alignment Type: | None |
Header Type: | Header Only |
Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
Temperature Rating: | High |
Standards Met: | CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1971567-3 |
SKU: | AMP1971567-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/12/2016 | P-16-012870 - New specification. Revise Application Specification 114-106050, Miniature Hermaphroditic Board-to-Board and Wire-to-Board Connectors, to include "CAUTION: TE Connectivity recommends that wire connectors and pc boards using the Miniature Hermaphroditic connectors should be securely mounted to a rigid substrate as defined in Figure 7, to minimize the potential for micro motion that is known to be a key contributor to fretting corrosion in separable contact interfaces, especially in harsh environments. Products are available with Gold-plated contacts for applications in harsh environments." | Download |