2834006-2

RELEASE POKE-IN CONNECTOR_2POLES

Discover the convenience of our Release Poke-In Connector, ideal for seamless two-pole connections. Designed for easy assembly, this natural-colored connector boasts UL 94V-0 certification, ensuring high safety standards. With a 6A amperage and 400V AC voltage rating, it guarantees reliable performance. Its surface mount termination method and 4mm pitch make installation a breeze. Perfect for industrial use, this connector is tape & reel packaged and ROHS compliant. Trust in its quality for efficient wire to board connections in various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2834006-2
Color:Natural
Amperage:6 A
Connector Type:Connector Assembly
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:4 mm
Voltage:400 V AC
Diameter:2.1 ;2.1 mm
Contact Amperage:6 A
Number of Positions:2
Housing Color:Natural
Connector Height:.176 in
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:18 - 22 AWG
Connector System:Wire to Board
Contact Termination Plating:Tin-Lead over Nickel
Surface Mount Compatible:Yes
Accepts Wire Insulation Diameter:2.1 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Standards Met:UL 94V-0 UL UL 1977
Material Flammability Standard:UL 94V-0
Part Aliases:2834006-2
SKU:AMP2834006-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: