1976143-1
SDE COMMERCIAL TOOL OR DIE
Elevate your industrial crimping operations with the Commercial Tool or Die, a high-performance PRO-CRIMPER hand tool designed for precision and efficiency. Engineered for seamless connectivity, this tool is a must-have for professionals in the field. With its portable design and compatibility with removable/interchangeable die sets, it offers versatility and convenience. Powered by battery, electric, or manual operation, it ensures reliable performance in any setting. Rest assured of its quality and compliance with RoHS standards, making it a responsible choice for your business. Explore the possibilities with this essential tool in the Products, Connectors, Tools, and Crimpers categories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1976143-1 |
Tool Type: | PRO-CRIMPER Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1976143-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/29/2014 | E-14-017740 (xml) - Product Improvement. Replace locator with new design. No Functional Changes. | Download |