| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151346-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151346-1 |
2151346-1
Specifications
Detailed Description
Elevate your application game with the OCEAN_2.0_APPLICATOR-S-100F165O, a versatile tool designed for precision and efficiency. Crafted for optimal performance, this applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, offering flexibility for various tasks. Its mechanical feed type ensures smooth operation, while its RoHS compliance guarantees eco-friendly use. Perfect for use in the Products, Connectors, and Tools categories, this applicator is a must-have for any professional workspace. Trust in its quality and streamline your workflow with ease.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 2836789-1 | OCEAN-2.0-APPLICATOR-S-110F200O | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2026 | PCN-26-271374 - End of life with replacement | Download | |||
| 08/26/2019 | E-19-001807 - Product Improvement. The following change was made to Ocean Applicator part number 2151346 in order to eliminate single wire seal damage during crimping. The following part was changed. Item number 3, insulation crimper, part number 6-1633996-1. No change is necessary to the current revision applicator. | Download | |||
| 04/29/2018 | E-18-005999 (xml) - Discontinued. | N/A | |||


