1976144-1
SDE COMMERCIAL HAND TOOL
Enhance your crimping capabilities with our SDE Commercial Hand Tool, a must-have for professional-grade connections. Designed for efficiency and precision, this PRO-CRIMPER Hand Tool is perfect for various applications in the field. Featuring a removable/interchangeable die set, it offers versatility for different connector types. Whether you prefer battery, electric, or manual operation, this tool has you covered. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your projects. Elevate your crimping game with this essential tool, available in the Tools section of our catalog.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1976144-1 |
Tool Type: | PRO-CRIMPER Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1976144-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/25/2020 | E-20-007210 - Product Improvement. SDE commercial hand tools are being updated with a new design terminal locator. The redesigned locator functions the same as the previous design but allows easier adjustments of the terminal support blade. Hand tools already in the field do not need updated as the function has not changed. |
Download |