1976357-1
SDE DIE SET, 24/22 RAYCHEM
Easily and efficiently crimp connectors with this SDE Die Set designed for 24/22 Raychem wires. A must-have tool for any professional, it guarantees precise and secure crimps every time. With its removable/interchangeable design, it offers versatility and convenience for various applications. Compliant with RoHS regulations, it ensures environmentally friendly practices. Perfect for use with Portable Crimp Tools, this essential accessory belongs in every toolbox.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1976357-1 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1976357-1 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - Other |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |