1977066-1
FSMMSHP=R/A TACT SWITCH, SMT W/LOC. PEGS
Enhance your electronic devices with the FSMMSHP=R/A Tact Switch, featuring a surface mount design with locating pegs for easy installation. Crafted with durable stainless steel contacts, this switch ensures reliable performance. The right angle mount and round actuator offer convenient operation, with a tactile Off-(On) switch operation. With an actuation force of 160g, this switch provides a satisfying tactile feedback. The PPA actuator in ivory color adds a touch of style to your application. Rated for 12VDC, this switch is suitable for a variety of electronic projects. Made with RoHS compliant materials, you can trust in its quality and environmental responsibility. Elevate your user experience with this high-quality tactile switch.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1977066-1 |
Amperage: | 50 mA |
Mount Type: | Surface Mount |
Contact Material: | Stainless Steel |
Mount Angle: | Right Angle |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 160 g, 5.648 oz |
Actuator Material: | PPA (Polyphthalamide) |
Actuator Color: | Ivory |
Pole and Throw Configuration: | SPST |
Actuator Length: | .33 in, .84 mm |
Rated Voltage: | 12 VDC |
SKU: | AMP1977066-1 |
Case Color: | Black |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | PPA |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | With |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | .134 in |
Button Width: | 2.1 mm / .079 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | With |
Dust Proof: | No |
Temperature Rating: | Standard °C |
Supplier Product: | Tactile Switches |
Part Alias: | FSMMSHP |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |