1977104-4

Heilind Number:AMP1977104-4
Manufacturer:TE Connectivity
Manufacturer Number:1977104-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STV08=8 POS SIP SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1977104-4
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:8
Housing Color:Black
Actuator Color:White
Number of Switches:8
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1977104-4

Detailed Description

Enhance circuit control with our STV08 8-Position SIP Switch. Designed for seamless integration in through-hole mountings, this high-quality switch features copper alloy contacts for reliable conductivity. With a pitch of 2.54mm (.1 in) and a vertical mount angle, it offers precise performance in SPST configurations. The slide actuator and black housing with white actuators provide user-friendly operation and easy identification. Each switch is rated for 5VDC and 1A, ensuring efficient power management. ROHS compliant, this product is a sustainable choice for your electronic assembly needs.