1977223-2

Heilind Number:AMP1977223-2
Manufacturer:TE Connectivity
Manufacturer Number:1977223-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FSM2JSMLSTR=6MM TACT SWITCH, SMT 100gf,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1977223-2
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Copper Alloy
Mount Angle:Vertical
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:100 g, 3.53 oz
Actuator Material:Nylon
Actuator Color:Blue
Pole and Throw Configuration:SPST
Actuator Length:.028 in, .7 mm
Rated Voltage:24 VDC
SKU:AMP1977223-2

Detailed Description

Enhance your electronic projects with the FSM2JSMLSTR Tact Switch. This surface-mount component features a 6mm round actuator in a vibrant blue color, adding both style and functionality to your design. With a vertical mount angle and SPST pole-and-throw configuration, it offers reliable performance. The copper alloy contact material ensures durability, while the nylon actuator guarantees smooth operation. Rated for 24VDC and RoHS compliant, this switch is not only efficient but also environmentally friendly. Whether for professional or DIY use, its 100g operating force and 50mA amperage make it a versatile choice for various applications. Upgrade your tactile and keyboard switches with this premium component.