| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1977223-3 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Mount Angle: | Vertical |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 160 g, 5.648 oz |
| Actuator Material: | Nylon |
| Actuator Color: | Green |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .028 in, .7 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1977223-3 |
1977223-3
| Heilind Number: | AMP1977223-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1977223-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the FSM2JSMAS=6MM Tact Switch, a reliable surface mount component designed for seamless integration. With a 160gf operating force and SPST configuration, this switch offers precise and responsive functionality. The green nylon actuator and copper alloy contacts ensure durability and longevity, while the 24VDC rated voltage meets industry standards for performance. RoHS compliant, it upholds environmental responsibility without compromising on quality. Elevate your tactile interface with this essential component for keyboards and electronic devices.

