1977738-1

Heilind Number:AMP1977738-1
Manufacturer:TE Connectivity
Manufacturer Number:1977738-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MPS1004DPC PSHBTN 0.4VA SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1977738-1
Amperage:.06 A
Mount Type:Panel
Contact Material:Brass
Contact Plating:Gold
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPDT
Actuator Type:Cap - Order Separately
Switch Operation:On - On
Actuator Color:Natural
Cap Color:Black
Rated Voltage:30 VDC
Boot Color:Black
SKU:AMP1977738-1

Detailed Description

Discover the MPS1004DPC PSHBTN 0.4VA SPDT Push Button Switch, a reliable component for your panel-mount applications. This switch features a durable brass contact material with gold plating, ensuring optimal performance and longevity. Sealed with epoxy for added protection, it guarantees reliable operation in various environments. With a vertical mount angle and SPDT contact configuration, it offers versatility in switch applications. The On-On switch operation, rated for 30 VDC, provides seamless control. Designed for use with a Cap (sold separately), the actuator and cap come in natural and black colors, respectively. RoHS compliant and with a low amperage of .06 A, this switch is a sustainable and efficient choice for your projects.