1977830-2
DIP SWITCH GDH04SA04
Enhance your electronic setup with the DIP SWITCH GDH04SA04, a versatile surface mount switch designed for seamless integration. Featuring a low amperage of .1 A, it offers reliable performance while the copper alloy contact material ensures durability. With a pitch of 1.27mm (.05 in) and SPST contact configuration, this switch is perfect for precision applications. The recessed rocker actuator and 4-position design provide ease of use, while the sleek black housing and white actuator add a touch of style to your setup. Operating at a rated voltage of 50VDC and fully RoHS compliant, this switch guarantees both performance and environmental responsibility. Upgrade your system with this high-quality component that's a perfect fit for a range of electronic devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1977830-2 |
Amperage: | .1 A |
Mount Type: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .05 in, 1.27 mm |
Contact Configuration: | SPST |
Actuator Type: | Recessed Rocker |
Number of Positions: | 4 |
Housing Color: | Black |
Actuator Color: | White |
Number of Switches: | 4 |
Rated Voltage: | 50 VDC |
Product Type: | Switch |
SKU: | AMP1977830-2 |
series: | Alcoswitch DIP,Alcoswitch DIP GDH |
Seal Type: | Tape |
Auto-Insertable: | No |
Solder Tail Contact Plating: | Gold over Nickel |
DIP & SIP Switch Contact Mating Area Plating Material: | Gold |
Height: | 2.2 mm / .093 in |
Length: | 6.21 mm / .244 in |
Low Profile: | Yes |
DIP & SIP Switch Housing Material: | Polyphenylene Sulfide (PPS) |
UL Flammability Rating: | UL 94V-0 |
DIP & SIP Switch Type: | DIP |
Sealed DIP & SIP Switch: | Yes |
Operating Temperature Range: | -30 - 85 °C |
Supplier Product: | DIP & SIP Switches |
Part Alias: | 1977830-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |