1977831-3

Heilind Number:AMP1977831-3
Manufacturer:TE Connectivity
Manufacturer Number:1977831-3
ECAD Model:
3D Model

Description:

DIP SWITCH GDH06SATR04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1977831-3
Amperage:.1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Contact Configuration:SPST
Actuator Type:Recessed Rocker
Number of Positions:6
Housing Color:Black
Actuator Color:White
Number of Switches:6
Rated Voltage:50 VDC
Product Type:Switch
SKU:AMP1977831-3

Detailed Description

Enhance your electronic devices with the innovative GDH06SATR04 DIP Switch. Designed for seamless integration, this surface mount switch features a recessed rocker actuator with six positions, offering precision control. Crafted with high-quality copper alloy contacts and a durable black housing, it ensures reliable performance. The sleek white actuator adds a touch of sophistication to your setup. With a low amperage rating of 0.1A and a rated voltage of 50VDC, this switch is ideal for various applications. Its SPST contact configuration guarantees optimal connectivity, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your switch game with this cutting-edge component.