1977881-1

Heilind Number:AMP1977881-1
Manufacturer:TE Connectivity
Manufacturer Number:1977881-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SLD CPC PLUG ASSY,11-4,REV SEX, UV RESIS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1977881-1
Color:Black
Series:AMP CPC
Gender:Male
Housing Material:Nylon 6/6 (UV Resistant)
Number of Contacts:4
Body Orientation:Straight
Voltage:600 V DC
Shell Size:11
Contact Type:Pin
Number of Positions:4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Material Flammability Standard:UL 94V-0
SKU:AMP1977881-1

Detailed Description

Discover the essential SLD CPC PLUG ASSY,11-4,REV SEX, UV RESIS, designed for reliable power connectivity in demanding environments. This male connector, part of the AMP CPC series, features a robust Nylon 6/6 housing with UV resistance, ensuring durability in outdoor settings. With four pin contacts, it delivers efficient power transmission at up to 600 V DC. Its straight body orientation and compact shell size 11 offer easy installation in tight spaces. Meeting UL 94V-0 flammability standards, this connector guarantees safety. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it is suitable for various applications. Trust in its all-plastic shell construction and RoHS compliance for eco-friendly performance. Explore the Circular Power Connectors range for more innovative solutions.