1977889-1
CPC 17-3 PLUG ASY,REV SEX, UV RESIST
Introducing the CPC 17-3 PLUG ASY,REV SEX, UV RESIST, a rugged and dependable connector designed for a variety of applications. This male connector, part of the AMP CPC series, features a straight body orientation and a shell size of 17, ensuring a secure fit. With three pin contacts, it provides reliable power transmission, rated for up to 250 VDC. Constructed with UV-resistant nylon housing material and meeting UL 94V-0 flammability standards, it guarantees durability and safety in harsh environments. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is ideal for both indoor and outdoor use. Trust in its quality and compliance with RoHS standards, making it a sustainable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1977889-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Nylon (UV Resistant) |
Number of Contacts: | 3 |
Body Orientation: | Straight |
Voltage: | 250 VDC |
Shell Size: | 17 |
Contact Type: | Pin |
Number of Positions: | 3 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1977889-1 |
Seal Type: | Wire Entry Seal |
Keying: | A |
Number of Signal Positions: | 0 |
Reverse Numbering: | Without |
Number of Power Positions: | 3 |
Reverse Gender: | Yes |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 2.41 - 5.21 mm / .095 - .205 in |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Plug |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |