1977892-1
SLD CPC PLUG ASSY,23-16,STD SX, UV RESIS
Experience seamless connectivity with our SLD CPC Plug Assembly, designed for optimal performance in industrial settings. This female connector features a straight body orientation and 16 socket contacts, ensuring secure and reliable power transmission. Crafted from durable UV-resistant nylon, it guarantees long-lasting use even in harsh environments. With a voltage rating of 600 V DC and UL 94V-0 flammability standard compliance, rest assured of safety and efficiency. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it's suitable for diverse applications. Part of our AMP CPC series, this all-plastic housing component is RoHS compliant, making it an environmentally conscious choice for your connectivity needs. Elevate your connectivity experience with this essential circular power connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1977892-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Nylon (UV Resistant) |
Number of Contacts: | 16 |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Socket |
Number of Positions: | 16 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1977892-1 |
Seal Type: | Wire Entry Seal |
Keying: | A |
Number of Signal Positions: | 12 |
Reverse Numbering: | Without |
Number of Power Positions: | 4 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature Type: | Flange |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Plug |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |