1981537-1

Heilind Number:AMP1981537-1
Manufacturer:TE Connectivity
Manufacturer Number:1981537-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG ASSY 1.5 MINI CT SF HYBRID DRAWER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1981537-1
Color:Black
Amperage:1 A
Connector Type:Housing
Gender:Plug
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp/IDC
Contact Material:Phosphor Bronze
Pitch:.059 in, 1.5 mm
Row Spacing:10.3 mm, .406 in
Number of Positions:18
Housing Color:Black
GPL:K13
Packaging:Box & Tray, Tray
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:With
Connector Height:38.9 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1005
Drawer Style:Hybrid, Mini CT, Snap-Fit
Connector Length:39.65 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1981537-1
SKU:AMP1981537-1

Detailed Description

Enhance your electronic connections with the PLUG ASSY 1.5 MINI CT SF HYBRID DRAWER. Crafted in sleek black Polybutylene Terephthalate - GF housing, this connector boasts a 1 A amperage and 18 positions, perfect for signal circuit applications. With a panel mount and termination method of Crimp/IDC, it offers secure and efficient connectivity. Its UL 94V-0 material flammability standard ensures safety, while its operating temperature range of -30 - 105 °C (-22 - 221 °F) guarantees reliability in diverse environments. Whether it's for data transmission or device integration, this connector, part of the Wire to Wire system, delivers exceptional performance. Upgrade your setup with this essential component, compliant with RoHS standards for eco-conscious practices.