1981568-1

REC TYPE B ASSY (Au) MICRO USB

Enhance your connectivity with our REC TYPE B ASSY (Au) MICRO USB, designed for seamless power and signal transmission. This Micro USB Type B receptacle, boasting a 1.8A amperage, is a vital component for your electronic devices. Crafted with durable thermoplastic housing and featuring board mount and reflow solder termination methods, it ensures secure and reliable performance. With a right-angle body orientation, .65mm pitch, and USB 2.0 compatibility, it offers versatility in various applications. The black housing color and UL 94V-0 flammability standard compliance guarantee both functionality and safety. Each package contains 1000 units, making it ideal for large-scale production. Trust in our connectors for efficient data and device connectivity, meeting industry standards with RoHS compliance. Elevate your projects with this essential connector solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1981568-1
Amperage:1.8 A
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Reflow Solder
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.025 in, .65 mm
Shell Plating:Reflowed Tin over Nickel
Number of Ports:1
Orientation:Right Angle
USB Type:B
USB Size:Micro
USB Version:2.0
Package Quantity:1000
Mount Location:Top
Contact Amperage:1.8 A
Number of Positions:5
Housing Color:Black
Termination Type:Surface Mount
GPL:K09
Tail Length:.03 in, .75 mm
Packaging:Tape & Reel
Pick and Place:Without Pick and Place Cover
Operating Temperature Range:-22 - 185 °F, -30 - 85 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.52 µin, .76 µm
Mating Cycles:10000
PCB Thickness (Recommended):.8 - 1 mm
PCB Retention Type:SMT Hold-Down
Panel Mount Type:Flange
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A313
Connector System:Cable-to-Board
Connector Product Type:Connector
ECCN:EAR99
LED Indicator:Without
Offset:0 mm
Shell Plating Finish:Bright
Industry Standard:USB 2.0
Locating Posts:Without
Maximum Soldering Temperature:260 °C, 500 °F
Locking Latch:Without
Halogen Free:No
Locking Feature:Without
PCB Connector Seating:Offset
Material Flammability Standard:UL 94V-0
Part Aliases:1981568-1
SKU:AMP1981568-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/01/2018E-17-010563 - Product Improvement. Add manufacturing location(Qingdao Haitai).Download