1981972-1

Heilind Number:AMP1981972-1
Manufacturer:TE Connectivity
Manufacturer Number:1981972-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

GIC2.5W PLUG HOUSING 12POS (2-ROW) NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1981972-1
Connector Type:Housing
Gender:Plug
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:2
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Row Spacing:.3 in, 7.6 mm
Number of Positions:12
Housing Color:Natural
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1981972-1

Detailed Description

Enhance your signal connectivity with the GIC2.5W Plug Housing, featuring 12 positions across 2 rows for efficient organization. Crafted from durable Polybutylene Terephthalate with a natural finish, this housing ensures reliable performance in a wide operating temperature range from -30 to 105°C (-22 to 221°F). The 2.5mm pitch and .3-inch row spacing, along with socket contact type, facilitate seamless integration with wire and cable connections. Ideal for heavy-duty power applications, this housing is RoHS compliant, guaranteeing both quality and environmental responsibility. Elevate your connector setup with this essential component.