1982299-1
ELCON MINI 2P CABLE CONN,WITH CODING(R)
Introducing the ELCON Mini 2P Cable Connector with coding, a reliable solution for power applications. Featuring a single row design and a durable housing made of Polybutylene Terephthalate, this connector ensures secure cable mounting with its free-hanging configuration. Crimp termination method guarantees a strong and stable connection, while the UL 94V-0 flammability standard compliance offers peace of mind. With a contact rating of 40A and voltage handling up to 500V AC/DC, it is ideal for high-power environments. The silver-plated contacts provide excellent conductivity, and the receptacle design allows for easy wire-to-board connection. Operating temperature range of -40 to 125°C/-40 to 257°F ensures performance in various conditions. RoHS compliant and suitable for diverse applications, this connector is a reliable choice for power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1982299-1 |
Series: | ELCON Mini |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .307 in, 7.8 mm |
Voltage: | 500 V AC, 500 V DC |
Contact Type: | Socket |
Row Spacing: | .307 in, 7.8 mm |
Contact Amperage: | 40 A |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | H82 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | 76.2 µin, .8 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | J570 |
Number of Power Positions: | 2 |
Wire Size: | 12 - 14 AWG, 12 - 14 CMA, 2.5 - 4 mm² |
Connector System: | Wire to Board |
Contact Termination Plating: | Silver |
Connector Product Type: | Receptacle |
ECCN: | EAR99 |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1982299-1 |
SKU: | AMP1982299-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/14/2017 | E-17-001941 - Product Improvement. Add slope at the sharp surface area | Download |