1983659-1
4P Plug Housing
Enhance power connectivity with our Power Double Lock connector, featuring a durable thermoplastic housing in a natural color. This cable mount connector, with a pitch of 6.6mm, offers secure crimp termination for reliable performance. With a voltage rating of 300V AC and contact amperage of 9A, it's ideal for power applications. UL 94V-0 compliant for safety, it can withstand operating temperatures from -30 to 105°C. Each package contains 1000 connectors, making it perfect for large-scale projects. Designed for wire to wire connections, it's a versatile solution for appliances and other power-related needs. RoHS compliant for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1983659-1 |
Series: | Power Double Lock |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .26 in, 6.6 mm |
Voltage: | 300 V AC |
Contact Type: | Socket, Tab |
Row Spacing: | .259 in, 6.6 mm |
Package Quantity: | 1000 |
Contact Amperage: | 9 A |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Package |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 4 |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1983659-1 |
SKU: | AMP1983659-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |