1986242-5

Heilind Number:AMP1986242-5
Manufacturer:TE Connectivity
Manufacturer Number:1986242-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Power Connector, 15.0mm, Green, 5 posn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986242-5
Series:Custom Terminal Block
Amperage:125 A
Gender:Header
Housing Material:Polyamide 6/6 - GF
Number of Contacts:5
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:15 mm, .591 in
Voltage:600 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:30
Contact Amperage:125 A
Number of Positions:5
Housing Color:Green
GPL:124
Tail Length:.177 in, 4.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:K214
Wire Size:1 - 20 AWG, .5 - 41 mm²
Connector System:Wire to Board
Screw Material:Steel
ECCN:EAR99
Screw Plating:Chromated
Entry Angle:Side
Interlock:With
Closed End:Without
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1986242-5
SKU:AMP1986242-5

Detailed Description

Enhance your power connections with this robust Power Connector, designed for efficiency and durability. With a contact amperage of 125A and a voltage rating of 600V AC, it ensures reliable performance in demanding industrial environments. The 15.0mm connector, featuring 5 positions in a vibrant green housing, is ideal for power and signal circuit applications. Its polyamide 6/6 - GF housing material and brass contact plating with tin ensure longevity and conductivity. Suitable for wire sizes ranging from 1-20 AWG, it offers versatile connectivity options. With board mount installation and a vertical mount angle, it facilitates easy integration. Operating in a wide temperature range from -40 to 105 °C (-40 to 221 °F), it guarantees consistent operation. This RoHS compliant connector is perfect for various applications, from manufacturing to automation. Elevate your connectivity solutions with this high-quality Power Connector.