Easily connect power and signal sources with this 3.5mm Straight Plug in Green, featuring a right-angle design for convenient installation on a board. With a durable PA 6/6 housing and phosphor bronze contacts, it ensures reliable performance in industrial settings. Meeting RoHS compliance, it offers peace of mind for environmentally conscious applications. Suitable for wire sizes ranging from .05 to 2mm², it accommodates various setups with its two positions. Operating in temperatures from -40 to 110°C, it's a versatile solution for power and signal circuitry. With 300V AC voltage rating and 11A amperage, it guarantees efficient and safe connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986370-2
Amperage:11 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Stacking Plug
Screw Size:M2
Package Quantity:300
Contact Amperage:11 A
Number of Positions:2
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1986370-2
SKU:AMP1986370-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: