1986371-6
Str Plug, 3.5mm, Green, LH, 6
Easily connect wires with our Green Stacking Plug, designed for efficient power and signal transmission. This 3.5mm plug features a single row layout with 6 positions, perfect for streamlined connectivity in various applications. Constructed with durable PA 6/6 housing and reliable phosphor bronze contacts plated with tin, it ensures long-lasting performance even in harsh environments. With a voltage rating of 300V AC and an amperage of 11A, this plug is suitable for both power and signal circuitry. Its vertical mount angle and side stackable configuration offer flexibility in installation, while wire protection ensures secure connections. RoHS compliant and suitable for use in industrial settings, this plug is a dependable solution for your terminal block needs. Each package contains 100 units, making it ideal for bulk installations.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1986371-6 |
Amperage: | 11 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | Stacking Plug |
Screw Size: | M2 |
Package Quantity: | 100 |
Contact Amperage: | 11 A |
Number of Positions: | 6 |
Housing Color: | Green |
GPL: | 124 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 2 mm², 14 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | Without |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 1986371-6 |
SKU: | AMP1986371-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |