2342071-6
6POS HDR ST,HT, 3.5MM PITCH, TL 1.9MM
Experience reliable power and signal connectivity with this high-quality terminal block. Designed for board mount installation, it features a single row with six positions, suitable for various circuit applications. The housing, crafted from durable high temperature polyamide in sleek black, ensures lasting performance even in harsh environments. With a contact amperage of 11A and voltage rating of 300V AC, this terminal block is ideal for industrial use. Its tin-plated contact mating area guarantees efficient conductivity, while the tail length of 1.9mm facilitates easy termination to printed circuit boards. Operating within a wide temperature range from -40 to 105°C, this RoHS-compliant connector is a dependable solution for your wiring needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2342071-6 |
Amperage: | 11 A |
Gender: | Header |
Housing Material: | High Temperature Polyamide |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | CuMg |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Contact Amperage: | 11 A |
Number of Positions: | 6 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .075 in, 1.9 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Closed End: | With |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 2342071-6 |
SKU: | AMP2342071-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |