| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986374-5 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986374-5 |
| SKU: | AMP1986374-5 |
1986374-5
Specifications
Detailed Description
Enhance your power and signal connections with this Stacking Plug, featuring a 3.81mm pitch for precise alignment. The green PA 6/6 housing not only offers durability but also adds a pop of color for easy identification. With a contact amperage of 11A and voltage rating of 300V AC, it ensures reliable performance in industrial settings. Suitable for wire sizes ranging from .05 to 2mm² (14-30 AWG), this connector is versatile and efficient. Its vertical mount angle and side stackable configuration allow for space-saving installation. Crafted with phosphor bronze contacts and tin plating, it guarantees excellent conductivity while meeting RoHS compliance for environmental responsibility. Whether for power transmission or data transfer, this connector is an essential component for any application requiring secure and efficient terminal block connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342077-5 | ![]() | |
| TE Connectivity 2342078-5 | ![]() |


