1986374-7

Heilind Number:AMP1986374-7
Manufacturer:TE Connectivity
Manufacturer Number:1986374-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Str Plug, 3.81mm, Green, RH, 7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986374-7
Amperage:11 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:7
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.15 in, 3.81 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Stacking Plug
Screw Size:M2
Package Quantity:100
Contact Amperage:11 A
Number of Positions:7
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1986374-7
SKU:AMP1986374-7

Detailed Description

Easily connect and secure wires with our Stacking Plug, designed for efficient power and signal transmission. Featuring a 3.81mm pitch and 7 contacts in a single row, this green plug is essential for industrial applications. With a sturdy PA 6/6 housing and phosphor bronze contact material plated with tin, it ensures reliable performance in a wide operating temperature range. Suitable for wire sizes ranging from 14 to 30 AWG, it offers versatility in various setups. RoHS compliant and lead-free, it meets international standards for environmental responsibility. Each package includes 100 units, making it ideal for bulk installations. Trust in the quality and durability of this plug for seamless connectivity in your projects.