| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986374-9 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986374-9 |
| SKU: | AMP1986374-9 |
1986374-9
Specifications
Detailed Description
Enhance your power and signal connections with this Stacking Plug in vibrant green. Designed for vertical mounting, this connector features 9 positions and is ideal for industrial applications with an operating temperature range of -40 to 105°C (-40 to 221°F). With a pitch of 3.81mm (.15 in) and accommodating wire sizes from .05 to 2mm² (14 to 30 AWG), it offers versatility in connectivity. The durable PA 6/6 housing and phosphor bronze contacts ensure reliable performance, while the tin plating in the contact mating area provides excellent conductivity. With a voltage rating of 300V AC and an amperage of 11A, this connector is suitable for various power and signal circuit applications. Each package includes 100 units, making it convenient for your connectivity needs. RoHS compliant and suitable for wire-to-board connections, this connector is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342077-9 | ![]() | |
| TE Connectivity 2342078-9 | ![]() |


