1986693-9

Heilind Number:AMP1986693-9
Manufacturer:TE Connectivity
Manufacturer Number:1986693-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STR PLUG SPRING TYPE LH 9P, 3.50mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986693-9
Amperage:11 A, 9 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Spring Terminal Block
Package Quantity:100
Contact Amperage:11 A
Number of Positions:9
Housing Color:Green
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 149 °F, -40 - 65 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin over Copper Alloy
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Stacking Configuration:Side Stackable
ECCN:EAR99
Entry Angle:Top
Interlock:Without
Lever Color:Orange
Threaded Flange:Without
Mating Angle:90° (Bottom)/ 270° (Top)
Screw Flange:Without
Screwless Terminal Block:Yes
Wire Protection:With
Part Aliases:1986693-9
SKU:AMP1986693-9

Detailed Description

Upgrade your connectivity with the STR PLUG SPRING TYPE LH 9P Terminal Block. Designed for seamless power and signal transmission, this industrial-grade connector boasts a durable PA 6/6 housing in a vibrant green hue. With a contact amperage of 11 A and a voltage rating of 300 V AC, it ensures reliable performance in various applications. The spring terminal block features a compact design, with 9 positions in a single row and a pitch of 3.5mm for efficient wire termination. Suitable for wire-to-board connections, it accommodates wire sizes ranging from 14 to 30 AWG (.05 - 2 mm²) and operates flawlessly in temperatures ranging from -40 to 65°C (-40 to 149°F). With its screwless design, wire protection feature, and RoHS compliance, it's a secure and environmentally friendly choice for your projects. Elevate your connectivity solutions with this top-quality terminal block.