1986715-7

Heilind Number:AMP1986715-7
Manufacturer:TE Connectivity
Manufacturer Number:1986715-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PWR TB 2PIN 7P,15.00 PCB-FLANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986715-7
Amperage:130 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Pitch:15 mm, .591 in
Voltage:600 V AC
Mount Angle:Vertical
Block Type:Straight
Screw Size:M5
Pin Length:.197 in, 5 mm
Package Quantity:5
Contact Amperage:130 A
Number of Positions:7
Housing Color:Green
GPL:124
Tail Length:.197 in, 5 mm
Packaging:Carton
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:1 - 20 AWG, .5 - 41 mm²
Connector System:Wire to Board
Screw Material:Steel
Stacking Configuration:Side Stackable
ECCN:EAR99
Header Type:Header Only
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:With
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1986715-7
SKU:AMP1986715-7

Detailed Description

Power up your connections with this PWR TB 2PIN 7P PCB-FLANGE terminal block. Designed for high performance, it features a 130A amperage rating and can handle up to 600V AC. With a durable PA 6/6 housing in a sleek green color, this block is perfect for power and signal applications. The brass contacts are plated with tin for optimal conductivity, and the block is wave solder capable for easy installation. Its vertical mount angle and straight block type make it versatile for various setups. Each package includes five blocks, each with seven positions, suitable for wire sizes ranging from 1 to 20 AWG. Whether you're working in industrial settings or DIY projects, this terminal block is a reliable choice. Rest assured, it's also RoHS compliant for environmentally friendly use.