1986716-4

Heilind Number:AMP1986716-4
Manufacturer:TE Connectivity
Manufacturer Number:1986716-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Flush Mt Plug Spring Conn 4P 3.50mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986716-4
Amperage:2 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:4
Number of Rows:1
Contact Material:Stainless Steel
Pitch:.138 in, 3.5 mm
Voltage:150 V AC
Mount Angle:Vertical
Block Type:Spring Terminal Block
Package Quantity:150
Contact Amperage:2 A
Number of Positions:4
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin over Copper Alloy
GPL Description:Industrial
Product Code:7743
Wire Size:16 - 20 AWG, .5 - 1.5 mm²
Connector System:Wire to Board
Stacking Configuration:Side Stackable
ECCN:EAR99
Body Color:Green
Entry Angle:Top
Interlock:Without
Lever Color:Orange
Threaded Flange:Without
Screw Flange:Without
Screwless Terminal Block:Yes
Wire Protection:With
Standards Met:Tin over Copper Alloy
Part Aliases:1986716-4
SKU:AMP1986716-4

Detailed Description

Easily connect and secure wires with this Flush Mount Plug Spring Connector. Designed with four sturdy stainless steel contacts and a 3.5mm pitch, it ensures reliable signal connectivity. The green housing, made of durable PA 6/6 material, offers protection and easy identification. With a current rating of 2A and voltage rating of 150V AC, it is suitable for various industrial applications. Operating within a wide temperature range of -40 to 110°C, this connector is robust and dependable. Its lead-free soldering capability makes it environmentally friendly, while the wave soldering process ensures efficient installation. Ideal for wire-to-board connections, this connector is RoHS compliant, meeting international standards for safety and quality assurance.